-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 100 V, 29 A, 36 mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9273
|
Newark | Mosfet Transistor, N Channel, 29 A, 100 V, 0.029 Ohm, 10 V, 3.8 V Rohs Compliant: Yes |Onsemi FDD3860 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 / $0.5990 | Buy Now |
DISTI #
FDD3860CT-ND
|
DigiKey | MOSFET N-CH 100V 6.2A DPAK Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8403 In Stock |
|
$0.4362 / $1.1600 | Buy Now |
DISTI #
FDD3860
|
Avnet Americas | Trans MOSFET N-CH 100V 6.2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD3860) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4319 / $0.5155 | Buy Now |
DISTI #
FDD3860
|
Avnet Americas | Trans MOSFET N-CH 100V 6.2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD3860) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4319 / $0.5155 | Buy Now |
DISTI #
512-FDD3860
|
Mouser Electronics | MOSFET 100V N-Channel Power Trench RoHS: Compliant | 41662 |
|
$0.4450 / $0.9100 | Buy Now |
DISTI #
V72:2272_06298605
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 6.2A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2302 Container: Cut Strips | Americas - 2 |
|
$0.4467 | Buy Now |
|
Future Electronics | N-Channel 100 V 36 mOhm Surface Mount PowerTrench Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 2500Reel |
|
$0.4350 / $0.4600 | Buy Now |
|
Future Electronics | N-Channel 100 V 36 mOhm Surface Mount PowerTrench Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4600 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 6.2A, 100V, 0.036ohm, N-Channel, MOSFET, TO-252 RoHS: Compliant Status: Active Min Qty: 1 | 2380 |
|
$0.4317 / $0.5079 | Buy Now |
DISTI #
FDD3860
|
TME | Transistor: N-MOSFET, unipolar, 100V, 6.2A, Idm: 60A, 83W, DPAK Min Qty: 1 | 1830 |
|
$0.6400 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD3860
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD3860
onsemi
N-Channel PowerTrench® MOSFET, 100 V, 29 A, 36 mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 121 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 6.2 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 69 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |