-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel UltraFET® Trench MOSFET, 100V, 44A, 28mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1434
|
Newark | N Channel Mosfet, 100V, 44A, To-252Ab, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:44A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FDD3672 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2448 |
|
$0.9840 / $1.7300 | Buy Now |
DISTI #
67R2045
|
Newark | N Ch Mosfet, 100V, 44A, To-252Ab, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:44A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FDD3672 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7480 / $0.7860 | Buy Now |
DISTI #
61M6217
|
Newark | Mosfet, N, Smd, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:44A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.024Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Onsemi FDD3672 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0700 / $1.8000 | Buy Now |
DISTI #
FDD3672CT-ND
|
DigiKey | MOSFET N-CH 100V 6.5/44A TO252AA Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10673 In Stock |
|
$0.6824 / $1.6300 | Buy Now |
DISTI #
FDD3672
|
Avnet Americas | Trans MOSFET N-CH 100V 6.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD3672) RoHS: Compliant Min Qty: 758 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27500 Partner Stock |
|
$0.8184 / $0.9768 | Buy Now |
DISTI #
FDD3672
|
Avnet Americas | Trans MOSFET N-CH 100V 6.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD3672) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.7315 / $0.8188 | Buy Now |
DISTI #
FDD3672
|
Avnet Americas | Trans MOSFET N-CH 100V 6.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD3672) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.7315 / $0.8188 | Buy Now |
DISTI #
FDD3672
|
Avnet Americas | Trans MOSFET N-CH 100V 6.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD3672) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
58K1434
|
Avnet Americas | Trans MOSFET N-CH 100V 6.5A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 58K1434) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 2448 Partner Stock |
|
$1.1600 / $1.7300 | Buy Now |
DISTI #
512-FDD3672
|
Mouser Electronics | MOSFET 100V 44a .28 Ohms/VGS=1V RoHS: Compliant | 19506 |
|
$0.7800 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD3672
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD3672
onsemi
N-Channel UltraFET® Trench MOSFET, 100V, 44A, 28mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-252AA, 3 PIN | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 135 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD3672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD3672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD3672 | Power Field-Effect Transistor, 6.5A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | Fairchild Semiconductor Corporation | FDD3672 vs FDD3672 |