-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Logic Level PowerTrench® MOSFET -30V, -4A, 50mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9448
|
Newark | Mosfet Transistor, P Channel, -4 A, -30 V, 0.041 Ohm, -10 V, -1.7 V Rohs Compliant: Yes |Onsemi FDC658P Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1328 |
|
$0.2840 / $0.5620 | Buy Now |
DISTI #
29X6683
|
Newark | Mosfet, P Channel, -30V, -4A, Supersot-6, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Onsemi FDC658P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2530 | Buy Now |
DISTI #
FDC658PCT-ND
|
DigiKey | MOSFET P-CH 30V 4A SUPERSOT6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9076 In Stock |
|
$0.1881 / $0.5700 | Buy Now |
DISTI #
FDC658P
|
Avnet Americas | Trans MOSFET P-CH 30V 4A 6-Pin SuperSOT - Tape and Reel (Alt: FDC658P) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 4170 Factory Stock |
|
$0.1866 / $0.2227 | Buy Now |
DISTI #
FDC658P
|
Avnet Americas | Trans MOSFET P-CH 30V 4A 6-Pin SuperSOT - Tape and Reel (Alt: FDC658P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4170 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
25M9448
|
Avnet Americas | Trans MOSFET P-CH 30V 4A 6-Pin SuperSOT - Product that comes on tape, but is not reeled (Alt: 25M9448) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.3560 / $0.5820 | Buy Now |
DISTI #
512-FDC658P
|
Mouser Electronics | MOSFET SSOT-6 P-CH -30V RoHS: Compliant | 58 |
|
$0.1880 / $0.5200 | Buy Now |
|
Future Electronics | P-Channel 30 V 50 mOhm Surface Mount Logic Level PowerTrench Mosfet SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.1990 | Buy Now |
|
Bristol Electronics | 2111 |
|
RFQ | ||
|
Quest Components | 4000 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1688 |
|
$0.2800 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC658P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC658P
onsemi
Single P-Channel Logic Level PowerTrench® MOSFET -30V, -4A, 50mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDC658P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC658P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC658P | 4000mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | Rochester Electronics LLC | FDC658P vs FDC658P |
FDC658PD87Z | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC658P vs FDC658PD87Z |
FDC658P_NL | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC658P vs FDC658P_NL |
FDC658P | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC658P vs FDC658P |