Part Details for FDC658P by Fairchild Semiconductor Corporation
Overview of FDC658P by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDC658P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2123 |
|
RFQ | ||
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Quest Components | 4000 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 3010 |
|
$0.1750 / $0.4200 | Buy Now |
|
Quest Components | 4000 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1698 |
|
$0.7350 / $2.1000 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 4A, 30V, P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 5132 |
|
$0.1866 / $0.2195 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3582 |
|
$1.5000 / $2.3100 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 30V 4A SSOT-6 / Trans MOSFET P-CH 30V 4A 6-Pin TSOT-23 T/R | 69000 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for FDC658P
FDC658P CAD Models
FDC658P Part Data Attributes
|
FDC658P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC658P
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | SUPERSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDC658P
This table gives cross-reference parts and alternative options found for FDC658P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC658P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC658P | 4000mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | Rochester Electronics LLC | FDC658P vs FDC658P |
FDC658PD87Z | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC658P vs FDC658PD87Z |
FDC658P_NL | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC658P vs FDC658P_NL |
FDC658P | Single P-Channel Logic Level PowerTrench® MOSFET -30V, -4A, 50mΩ, 3000-REEL | onsemi | FDC658P vs FDC658P |