Part Details for FD5015B12W5-71 by Cooltron Industrial Supply Inc
Overview of FD5015B12W5-71 by Cooltron Industrial Supply Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD5015B12W5-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC Fan, 12V, 50x50x15mm, 13.90CFM, 1.80W, 31.70dBA(FD5015B12W5-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 58 |
|
RFQ |