Part Details for FD4-24 by Triad Magnetics
Overview of FD4-24 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FD4-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B5862
|
Newark | Transformer, Iso, 24V, 6Va, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:24V, Power Rating:6Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:250Ma Rohs Compliant: Yes |Triad Magnetics FD4-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3000 / $12.2600 | Buy Now |
DISTI #
237-1731-ND
|
DigiKey | PWR XFMR LAMINATED 6VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$6.1750 / $10.3300 | Buy Now |
DISTI #
553-FD4-24
|
Mouser Electronics | Power Transformers 6 V A, 24VAC 115/230VAC 50/60Hz RoHS: Compliant | 85 |
|
$6.1700 / $10.2500 | Buy Now |
DISTI #
70218287
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 24 (CT)VAC | Triad Magnetics FD4-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 19 |
|
$9.1100 / $10.5400 | Buy Now |
|
Future Electronics | POWER XFMR 24.0Vct@0.250A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-24 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$6.3900 / $6.5500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 6VA 7Term. Quick Connect Flange Mount |
83 In Stock 150 On Order |
|
$6.3700 / $14.5100 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 6VA 7Term. Quick Connect Flange Mount |
83 In Stock 150 On Order |
|
$6.3700 / $14.5100 | Buy Now |
|
Neutron USA | Power Transformers 6VA 24VCT at 0.25A 115/230V | 50 |
|
$61.5000 | Buy Now |
Part Details for FD4-24
FD4-24 CAD Models
FD4-24 Part Data Attributes
|
FD4-24
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FD4-24
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 34.93 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 42.86 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 31.75 mm |