Part Details for FCN12103_IRIS-SCREW by LEDIL
Overview of FCN12103_IRIS-SCREW by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCN12103_IRIS-SCREW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCN12103_IRIS-SCRE
|
Avnet Americas | LENS ROUND 1 POS 38MM OD 27.3MM (H) (Alt: FCN12103_IRIS-SCRE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$2.3232 / $3.7422 | Buy Now |
DISTI #
FCN12103_IRIS-SCRE
|
Avnet Americas | LENS ROUND 1 POS 38MM OD 27.3MM (H) (Alt: FCN12103_IRIS-SCRE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$2.3232 / $3.7422 | Buy Now |
DISTI #
LENS-LI-IRIS-SCREW-FCN12103
|
Maritex | Lens for LED high power, angle: 6 to 14 degrees FWHM, Number of LEDs: 1, Dimensions: round 38mm, Height: 27.3mm, meterial: PMMA, PC, Fastening: glue, pin, screw Min Qty: 1 Package Multiple: 1 | 71 |
|
$3.7430 | Buy Now |
Part Details for FCN12103_IRIS-SCREW
FCN12103_IRIS-SCREW CAD Models
FCN12103_IRIS-SCREW Part Data Attributes:
|
FCN12103_IRIS-SCREW
LEDIL
Buy Now
|
Compare Parts:
FCN12103_IRIS-SCREW
LEDIL
|
Samacsys Manufacturer | LEDIL |