Part Details for FCN-361P024-AU by FUJITSU Limited
Overview of FCN-361P024-AU by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCN-361P024-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 100 |
|
RFQ |
Part Details for FCN-361P024-AU
FCN-361P024-AU CAD Models
FCN-361P024-AU Part Data Attributes:
|
FCN-361P024-AU
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-361P024-AU
FUJITSU Limited
Telecom and Datacom Connector, 24 Contact(s), Male, Solder Terminal, Hole .099-.111, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | FUJITSU | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.324 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD SILVER | |
Contact Finish Termination | GOLD SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.058 N | |
Insulation Diameter-Min | 0.024 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 23 AWG | |
Wire Size-Min | 23 AWG | |
Withdrawl Force-Min | .3614 N |
Alternate Parts for FCN-361P024-AU
This table gives cross-reference parts and alternative options found for FCN-361P024-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-361P024-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
552443-1 | 24 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | FCN-361P024-AU vs 552443-1 |
57-30240 | Telecom and Datacom Connector, 24 Contact(s), Male, Solder Terminal, Locking, Plug, ROHS COMPLIANT | DDK Ltd | FCN-361P024-AU vs 57-30240 |
552741-1 | 24 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG | TE Connectivity | FCN-361P024-AU vs 552741-1 |