Part Details for FCH8050-150M by FANGCHENG
Overview of FCH8050-150M by FANGCHENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCH8050-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A 15uH Molding Choke 20% 6A SMD9.2x8mm Power Inductors ROHS | 980 |
|
$0.1278 / $0.2422 | Buy Now |