-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® II, Easy Drive, 600 V, 10.2 A, 380 mΩ, DPAK, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0750
|
Newark | Mosfet, N-Ch, 600V, 10.2A, To-252-3, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:10.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Onsemi FCD380N60E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22 |
|
$0.9170 | Buy Now |
DISTI #
08AK5998
|
Newark | Sf2 600V 380Mohm E Dpak/Reel Rohs Compliant: Yes |Onsemi FCD380N60E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6874 |
|
$1.4800 / $2.4200 | Buy Now |
DISTI #
63W2839
|
Newark | Sf2 600V 380Mohm E Dpak/Reel Rohs Compliant: Yes |Onsemi FCD380N60E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9820 / $1.3200 | Buy Now |
DISTI #
FCD380N60ECT-ND
|
DigiKey | MOSFET N-CH 600V 10.2A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4795 In Stock |
|
$1.0156 / $2.3400 | Buy Now |
DISTI #
FCD380N60E
|
Avnet Americas | Trans MOSFET N-CH 600V 10.2A 3-Pin DPAK T/R - Tape and Reel (Alt: FCD380N60E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8060 / $0.9620 | Buy Now |
DISTI #
08AK5998
|
Avnet Americas | Trans MOSFET N-CH 600V 10.2A 3-Pin DPAK T/R - Product that comes on tape, but is not reeled (Alt: 08AK5998) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.6000 / $2.4200 | Buy Now |
DISTI #
46AC0750
|
Avnet Americas | Trans MOSFET N-CH 600V 10.2A 3-Pin DPAK T/R - Product that comes on tape, but is not reeled (Alt: 46AC0750) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 22 Partner Stock |
|
$1.8100 / $2.6300 | Buy Now |
DISTI #
512-FCD380N60E
|
Mouser Electronics | MOSFET 600V N-Channel MOSFET RoHS: Compliant | 7870 |
|
$1.0300 / $2.3400 | Buy Now |
|
Future Electronics | N-Channel 600 V 380 mΩ Surface Mount SuperFET II Easy Drive Mosfet -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9900 | Buy Now |
|
Future Electronics | N-Channel 600 V 380 mΩ Surface Mount SuperFET II Easy Drive Mosfet -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCD380N60E
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCD380N60E
onsemi
Power MOSFET, N-Channel, SUPERFET® II, Easy Drive, 600 V, 10.2 A, 380 mΩ, DPAK, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 211.6 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10.2 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 106 W | |
Pulsed Drain Current-Max (IDM) | 30.6 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FCD380N60E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCD380N60E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDD60N360U1T4G | Power MOSFET 600V 11A 360 mOhm Single N-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | FCD380N60E vs NDD60N360U1T4G |