Part Details for FCBN410QB1C30 by Finisar Corporation
Overview of FCBN410QB1C30 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Electronic Manufacturing
Part Details for FCBN410QB1C30
FCBN410QB1C30 CAD Models
FCBN410QB1C30 Part Data Attributes:
|
FCBN410QB1C30
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FCBN410QB1C30
Finisar Corporation
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Application | INFINIBAND QDR, 40G ETHERNET, 4G/8G/10G FIBRE CHANNEL | |
Connector Side1 | QSFP | |
Connector Side2 | QSFP | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO |
Alternate Parts for FCBN410QB1C30
This table gives cross-reference parts and alternative options found for FCBN410QB1C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCBN410QB1C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCBN410QD3C30 | Cable Assembly, | Coherent Thermal Solutions | FCBN410QB1C30 vs FCBN410QD3C30 |