-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 12V, 2A, 2.1mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4043
|
Newark | Dc Socket, Smd, Dc-10As, 2.1Mm Pin, Gender:Jack, Current Rating:2A, Pin Diameter:2.1Mm, Barrel Length:-, Connector Mounting:Surface Mount, Contact Termination Type:Surface Mount, Barrel Inner Diameter:-, Barrel Outer Diameter:6.4Mm, Rohs Compliant: Yes |Cliff Electronic Components FC68148ST Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 9 |
|
$167.1400 / $194.8900 | Buy Now |
DISTI #
FC68148ST
|
TME | Socket, DC supply, male, 5.5/2.1mm, 5.5mm, 2.1mm, SMT, 2A, 12VDC Min Qty: 250 | 993 |
|
$0.6400 / $0.7500 | Buy Now |
DISTI #
2285062
|
element14 Asia-Pacific | DC SOCKET, SMD, DC-10AS, 2.1MM PIN RoHS: Compliant Min Qty: 1 Container: Reel | 9 |
|
$158.5313 / $161.7616 | Buy Now |
DISTI #
2285062
|
Farnell | DC SOCKET, SMD, DC-10AS, 2.1MM PIN RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Reel | 9 |
|
$167.4487 / $195.2504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC68148ST
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC68148ST
Cliff Electronic Components
Circular DC Power Connector, 12V, 2A, 2.1mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.1 mm | |
Rated Current (Power) | 2 A | |
Rated Voltage | 12 V | |
Termination Type | SURFACE MOUNT |