Part Details for FC681485 by Cliff Electronic Components
Overview of FC681485 by Cliff Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC681485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4044
|
Newark | Dc Power Jack, 5A, 12V, Through Hole, Gender:Jack, Current Rating:5A, Pin Diameter:2.1Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:- Rohs Compliant: Yes |Cliff Electronic Components FC681485 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.7680 / $2.3200 | Buy Now |
DISTI #
FC681485
|
TME | Socket, DC supply, male, 5.5/2.1mm, 5.5mm, 2.1mm, side,open, THT, 5A Min Qty: 1 | 55 |
|
$0.6900 / $2.0100 | Buy Now |
DISTI #
2285056
|
element14 Asia-Pacific | SOCKET, PCB, DC POWER, 2.1MM RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$1.2473 / $1.4614 | Buy Now |
DISTI #
2285056
|
Farnell | SOCKET, PCB, DC POWER, 2.1MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 32 |
|
$0.7659 / $2.3078 | Buy Now |
Part Details for FC681485
FC681485 CAD Models
FC681485 Part Data Attributes:
|
FC681485
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC681485
Cliff Electronic Components
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body Depth | 0.48 inch | |
Body Length | 0.413 inch | |
Body/Shell Style | SOCKET | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.1 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |