Part Details for FBU565015T-171Y-S by Cal-Chip Electronics
Overview of FBU565015T-171Y-S by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for FBU565015T-171Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBU565015T-171Y-STR-ND
|
DigiKey | FERRITE BEAD 170 OHM 2220 1LN Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.7200 / $0.7500 | Buy Now |
DISTI #
4713-FBU565015T-171Y-SCT-ND
|
DigiKey | FB ULTRA 2220 1700HM 4A .03DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.8484 / $1.8200 | Buy Now |
|
South Electronics | FBU565015T-171Y-S | 6000 |
|
RFQ |
Part Details for FBU565015T-171Y-S
FBU565015T-171Y-S CAD Models
FBU565015T-171Y-S Part Data Attributes
|
FBU565015T-171Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBU565015T-171Y-S
Cal-Chip Electronics
Data Line Filter, 1 Function(s), 4A, 2 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE CHIP |