-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Critical Conduction Mode (CrM) Power Factor Controller, Interleaved, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4424
|
Newark | Power Factor Controller, Soic-16, Uvlo:10V, Supply Voltage Min:9V, Supply Voltage Max:18V, Startup Current:80Μa, Operating Supply Current:3.7A, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Duty Cycle (%):-, Frequency:525Khz, Rohs Compliant: Yes |Onsemi FAN9611MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
54T8293
|
Newark | Interleaved Dual Crcm Pfc Controller/ Reel |Onsemi FAN9611MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FAN9611MXFSCT-ND
|
DigiKey | IC PFC CTRLR BCM 525KHZ 16SOIC Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23845 In Stock |
|
$1.1404 / $2.6900 | Buy Now |
DISTI #
FAN9611MX
|
Avnet Americas | Power Factor Correction CONTRLR 0.08mA 600KHz 16-Pin SOIC N T/R - Tape and Reel (Alt: FAN9611MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 56 Weeks, 1 Days Container: Reel | 0 |
|
$0.9576 / $1.0719 | Buy Now |
DISTI #
512-FAN9611MX
|
Mouser Electronics | Power Factor Correction - PFC Interleaved Dual BCM PFC Controller RoHS: Compliant | 140 |
|
$1.0000 / $2.1800 | Buy Now |
DISTI #
V36:1790_06339689
|
Arrow Electronics | Power Factor Correction Controller 0.08mA 12.5kHz to 630kHz 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 99 Weeks Date Code: 2343 | Americas - 2500 |
|
$0.9953 / $1.0257 | Buy Now |
DISTI #
V72:2272_06339689
|
Arrow Electronics | Power Factor Correction Controller 0.08mA 12.5kHz to 630kHz 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1 |
|
$1.0360 | Buy Now |
|
Future Electronics | Interleaved Dual BCM PFC Controller package SOIC 16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
76458122
|
Verical | Power Factor Correction Controller 0.08mA 12.5kHz to 630kHz 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2343 | Americas - 2500 |
|
$0.9953 / $1.0257 | Buy Now |
DISTI #
FAN9611MX
|
Avnet Asia | Power Factor Correction CONTRLR 0.08mA 600KHz 16-Pin SOIC N T/R (Alt: FAN9611MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8407 / $0.9403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN9611MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN9611MX
onsemi
Critical Conduction Mode (CrM) Power Factor Controller, Interleaved, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 630 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |