-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous PWM Buck Regulator, High Performance, Voltage Mode, 65 V, 8 A, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6856
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Pqfn-35, Input Voltage Min:4.5V, Input Voltage Max:65V, Output Current:8A, Output Voltage Min:-, Output Voltage Max:-, Dc/Dc Converter Ic Case:Pqfn, No. Of Pins:35Pins, Switching Frequency Max:1Mhz, Rohs Compliant: Yes |Onsemi FAN65005A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4975 |
|
$3.6000 / $6.5900 | Buy Now |
DISTI #
FAN65005AOSCT-ND
|
DigiKey | IC REG BUCK ADJ 8A 35QFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2977 In Stock |
|
$3.3276 / $6.3400 | Buy Now |
DISTI #
FAN65005A
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 65V 35-Pin PQFN - Tape and Reel (Alt: FAN65005A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$3.5318 / $3.9535 | Buy Now |
DISTI #
863-FAN65005A
|
Mouser Electronics | Switching Controllers WIDE VIN 8A 70V BUCK | 0 |
|
$3.5000 / $6.3800 | Order Now |
|
Future Electronics | FAN65005A Series 65 V 8 A Voltage Mode Synchronous PWM Buck Regulator - PQFN-35 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.2700 | Buy Now |
DISTI #
FAN65005A
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 65V 35-Pin PQFN - Tape and Reel (Alt: FAN65005A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$3.5318 / $3.9535 | Buy Now |
DISTI #
FAN65005A
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 65V 35-Pin PQFN - Tape and Reel (Alt: FAN65005A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$3.5318 / $3.9535 | Buy Now |
DISTI #
FAN65005A
|
Avnet Asia | Conv DC-DC Single Step Down 4.5V to 65V 35-Pin PQFN (Alt: FAN65005A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
$3.1008 / $3.4680 | Buy Now |
DISTI #
FAN65005A
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 65V 35-Pin PQFN (Alt: FAN65005A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG BUCK 70V 8A 35PQFN | 187 |
|
$3.8735 / $4.3121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN65005A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN65005A
onsemi
Synchronous PWM Buck Regulator, High Performance, Voltage Mode, 65 V, 8 A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PQFN-35 | |
Manufacturer Package Code | 483BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO WORS IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XQCC-N35 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |