Part Details for FAN54120UC435X by onsemi
Overview of FAN54120UC435X by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN54120UC435X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9848
|
Newark | 500Ma Usb Compatible Single Cell Li-Ion Linear Charger With 4.35V Float Voltage -Wlcsp Package/ Reel |Onsemi FAN54120UC435X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 / $0.3350 | Buy Now |
DISTI #
488-FAN54120UC435XCT-ND
|
DigiKey | 500MA USB COMPATIBLE SINGLE CELL Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2620 In Stock |
|
$0.3125 / $0.8300 | Buy Now |
DISTI #
FAN54120UC435X
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 1-Cell 4.35V 6-Pin WLCSP T/R - Tape and Reel (Alt: FAN54120UC435X) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3350 / $0.3750 | Buy Now |
DISTI #
863-FAN54120UC435X
|
Mouser Electronics | Battery Management Single-Cell Linear Battery Charger, 500mA, with power back capability for Small Battery and IoT Applications 500mA single cell linear charger with 4.35V float voltage in WLCSP package RoHS: Compliant | 2945 |
|
$0.3030 / $0.8300 | Buy Now |
|
Future Electronics | FAN54120 Series 500 mA USB Compatible Single Cell Li-Lon Linear Charger -WLCSP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
DISTI #
FAN54120UC435X
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 1-Cell 4.35V 6-Pin WLCSP T/R - Tape and Reel (Alt: FAN54120UC435X) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3350 / $0.3750 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3549 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 500MA USB COMPATIBLE SINGLE CELL | 188 |
|
$0.4255 | Buy Now |
|
LCSC | 6V /Polymer 1 500mA DFN-6(2x2) Battery Management ICs ROHS | 188 |
|
$0.4342 / $0.7444 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 2630 |
|
$0.4300 / $0.8800 | Buy Now |
Part Details for FAN54120UC435X
FAN54120UC435X CAD Models
FAN54120UC435X Part Data Attributes:
|
FAN54120UC435X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN54120UC435X
onsemi
Single-Cell Linear Battery Charger, 500mA, with power back capability for Small Battery and IoT Applications 500mA single cell linear charger with 4.35V float voltage in WLCSP package, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567XQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks | |
Date Of Intro | 2019-11-20 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.36 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.622 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.35V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.76 mm |