Part Details for FAN5009MPX by Fairchild Semiconductor Corporation
Overview of FAN5009MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5009MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Half Bridge Based MOSFET Driver, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 167748 |
|
$0.5995 / $0.7053 | Buy Now |
|
Chip1Cloud | IC DRIVER MOSFET DUAL 12V 8MLP | 2160 |
|
RFQ |
Part Details for FAN5009MPX
FAN5009MPX CAD Models
FAN5009MPX Part Data Attributes:
|
FAN5009MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5009MPX
Fairchild Semiconductor Corporation
Half Bridge Based MOSFET Driver, PDSO8, 5 X 6 MM, MO-229, MLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, MO-229, MLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.5 V | |
Supply Voltage-Min | 6.4 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 13.5 V | |
Supply Voltage1-Min | 10 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.065 µs | |
Width | 5 mm |
Alternate Parts for FAN5009MPX
This table gives cross-reference parts and alternative options found for FAN5009MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5009MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27289DR | 2.5-A to 3.5-A, 120-V half bridge gate driver with 8-V UVLO and enable 8-SOIC -40 to 125 | Texas Instruments | FAN5009MPX vs UCC27289DR |
LTC4449EDCB#PBF | LTC4449 - High Speed Synchronous N-Channel MOSFET Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | FAN5009MPX vs LTC4449EDCB#PBF |
LTC4449EDCB#PBF | High Speed Synchronous N-Channel MOSFET Driver | Analog Devices Inc | FAN5009MPX vs LTC4449EDCB#PBF |
LTC4449IDCB#TRMPBF | High Speed Synchronous N-Channel MOSFET Driver | Analog Devices Inc | FAN5009MPX vs LTC4449IDCB#TRMPBF |
LTC4449EDCB#TRPBF | LTC4449 - High Speed Synchronous N-Channel MOSFET Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | FAN5009MPX vs LTC4449EDCB#TRPBF |
LTC4449IDCB#PBF | High Speed Synchronous N-Channel MOSFET Driver | Analog Devices Inc | FAN5009MPX vs LTC4449IDCB#PBF |
LTC4449EDCB#TRPBF | High Speed Synchronous N-Channel MOSFET Driver | Analog Devices Inc | FAN5009MPX vs LTC4449EDCB#TRPBF |
UCC27289D | 2.5-A to 3.5-A, 120-V half bridge gate driver with 8-V UVLO and enable 8-SOIC -40 to 125 | Texas Instruments | FAN5009MPX vs UCC27289D |
LTC4449IDCB#PBF | LTC4449 - High Speed Synchronous N-Channel MOSFET Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | FAN5009MPX vs LTC4449IDCB#PBF |
L6747A | High current MOSFET driver | STMicroelectronics | FAN5009MPX vs L6747A |