Part Details for FAN23SV65MPX by Fairchild Semiconductor Corporation
Overview of FAN23SV65MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN23SV65MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN23SV65MPX-ND
|
DigiKey | IC REG BUCK ADJ 15A 34QFN Min Qty: 171 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4966 In Stock |
|
$1.7600 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PXSS37 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4966 |
|
$1.5100 / $1.7700 | Buy Now |
Part Details for FAN23SV65MPX
FAN23SV65MPX CAD Models
FAN23SV65MPX Part Data Attributes:
|
FAN23SV65MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN23SV65MPX
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PXSS37, QFN-37
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-37 | |
Pin Count | 34 | |
Manufacturer Package Code | 34LD, CLIPBONDED PQFN, TINYBUCK 3, 5.5X5.0 MM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRE PWM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PXSS-N37 | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC34,.2X.22,20 | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |