-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5019
|
Newark | Cap, 0.068Uf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA26C0G1H683JNU00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 950 |
|
$0.4010 / $0.9000 | Buy Now |
DISTI #
92Y7350
|
Newark | Mlcc, c0G,50V,68Nf,±5%,5Mm/Bulk Rohs Compliant: Yes |Tdk FA26C0G1H683JNU00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-181149-ND
|
DigiKey | CAP CER 0.068UF 50V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
789 In Stock |
|
$0.2777 / $0.9000 | Buy Now |
DISTI #
FA26C0G1H683JNU00
|
Avnet Americas | Capacitor Ceramic 0.068uF 50V C0G 5% 5mm Bulk - Bulk (Alt: FA26C0G1H683JNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3053 / $0.3541 | Buy Now |
DISTI #
810-FA26C0G1H68300
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.068uF C0G 5% RAD LS:5mm AEC-Q200 RoHS: Compliant | 1490 |
|
$0.2910 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2720 | Buy Now |
DISTI #
FA26C0G1H683JNU00
|
Avnet Americas | Capacitor Ceramic 0.068uF 50V C0G 5% 5mm Bulk - Bulk (Alt: FA26C0G1H683JNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3053 / $0.3541 | Buy Now |
DISTI #
4143757
|
element14 Asia-Pacific | CAP, 0.068UF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 950 |
|
$0.3741 / $0.9150 | Buy Now |
DISTI #
4143757
|
Farnell | CAP, 0.068UF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 950 |
|
$0.3730 / $1.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA26C0G1H683JNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA26C0G1H683JNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for FA26C0G1H683JNU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA26C0G1H683JNU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK26C0G1H683JN006 | Ceramic Capacitor, Ceramic | TDK Corporation | FA26C0G1H683JNU00 vs FK26C0G1H683JN006 |
FK26C0G1H683JN000 | Ceramic Capacitor, Ceramic | TDK Corporation | FA26C0G1H683JNU00 vs FK26C0G1H683JN000 |
FK16C0G1H683JN006 | Ceramic Capacitor, Ceramic | TDK Corporation | FA26C0G1H683JNU00 vs FK16C0G1H683JN006 |
FK16C0G1H683JN020 | Ceramic Capacitor, Ceramic | TDK Corporation | FA26C0G1H683JNU00 vs FK16C0G1H683JN020 |