Part Details for FA10669_CXP-O by LEDIL
Overview of FA10669_CXP-O by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10669_CXP-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8183
|
Newark | Lens, Oval, Cree Xpe, Lens Type:Lens With Holder, Beam Type:Oval, Led Lens Color:Transparent, Lens Diameter:-, Lens Shape:Square, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Accessory Type:Oval Beam Lens Rohs Compliant: Yes |Ledil FA10669_CXP-O Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
711-1037-ND
|
DigiKey | LENS CLEAR OVAL ADH TAPE Min Qty: 144 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2062 | Buy Now |
DISTI #
FA10669_CXP-O
|
Avnet Americas | CXP Square Lenses For CREE XP-E LEDs - Tape and Reel (Alt: FA10669_CXP-O) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
928-FA10669CXPO
|
Mouser Electronics | LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE RoHS: Compliant | 0 |
|
$2.1100 / $2.5000 | Order Now |
|
Future Electronics | ROSE Series Square 1 Pos 21.6 x 21.6mm Oval Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Container: Tray | 0Tray |
|
$1.4800 / $1.5800 | Buy Now |
DISTI #
7981934
|
Verical | Square Optical Lens Black Polycarbonate Tape Box RoHS: Compliant Min Qty: 144 Package Multiple: 144 | Americas - 1008 |
|
$1.3869 / $1.3986 | Buy Now |
DISTI #
FA10669_CXP-O
|
Avnet Americas | CXP Square Lenses For CREE XP-E LEDs - Tape and Reel (Alt: FA10669_CXP-O) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
FA10669
|
TME | LED lens, square, polycarbonate, transparent, 11÷45°, H: 13.2mm Min Qty: 1 | 234 |
|
$1.4200 / $2.0300 | Buy Now |
DISTI #
FA10669_CXP-O
|
Avnet Silica | CXP Square Lenses For CREE XP-E LEDs (Alt: FA10669_CXP-O) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FA10669_CXP-O
|
EBV Elektronik | CXP Square Lenses For CREE XP-E LEDs (Alt: FA10669_CXP-O) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FA10669_CXP-O
FA10669_CXP-O CAD Models
FA10669_CXP-O Part Data Attributes:
|
FA10669_CXP-O
LEDIL
Buy Now
|
Compare Parts:
FA10669_CXP-O
LEDIL
|
Samacsys Manufacturer | LEDIL |