Part Details for FA10668_CXP-RS by LEDIL
Overview of FA10668_CXP-RS by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10668_CXP-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8182
|
Newark | Lens, Real Spot, Cree Xpe, Lens Type:Lens With Holder, Beam Type:Spot, Led Lens Color:Transparent, Lens Diameter:-, Lens Shape:Square, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Accessory Type:Real Spot Beam Lens Rohs Compliant: Yes |Ledil FA10668_CXP-RS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$3.9600 / $5.1100 | Buy Now |
DISTI #
711-1038-ND
|
DigiKey | LENS CLR 7-16DEG SPOT ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6034 / $3.8100 | Buy Now |
DISTI #
FA10668_CXP-RS
|
Avnet Americas | Lens, CXP Square Lenses For CREE XP-E LEDs - Tape and Reel (Alt: FA10668_CXP-RS) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
78R8182
|
Avnet Americas | Lens, CXP Square Lenses For CREE XP-E LEDs - Bulk (Alt: 78R8182) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 24 Partner Stock |
|
$3.8900 / $4.3500 | Buy Now |
DISTI #
928-FA10668CXPRS
|
Mouser Electronics | LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE RoHS: Compliant | 0 |
|
$1.6000 / $3.8100 | Order Now |
|
Future Electronics | ROSE Series Square 1 Pos 21.6 x 21.6mm Real Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Container: Tray | 0Tray |
|
$2.1600 / $2.2900 | Buy Now |
DISTI #
FA10668_CXP-RS
|
Avnet Americas | Lens, CXP Square Lenses For CREE XP-E LEDs - Tape and Reel (Alt: FA10668_CXP-RS) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
78R8182
|
Avnet Americas | Lens, CXP Square Lenses For CREE XP-E LEDs - Bulk (Alt: 78R8182) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 24 Partner Stock |
|
$3.8900 / $4.3500 | Buy Now |
DISTI #
FA10668
|
TME | LED lens, square, polycarbonate, transparent, XP-E,XP-G,Z5, 7÷16° Min Qty: 1 | 0 |
|
$1.4200 / $2.0300 | RFQ |
DISTI #
FA10668_CXP-RS
|
EBV Elektronik | Lens, CXP Square Lenses For CREE XP-E LEDs (Alt: FA10668_CXP-RS) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |