Part Details for FA10667_CXP-SS by LEDIL
Overview of FA10667_CXP-SS by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10667_CXP-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1039-ND
|
DigiKey | LENS CLR 12-16DEG SPOT ADH TAPE Min Qty: 144 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2062 | Buy Now |
DISTI #
FA10667_CXP-SS
|
Avnet Americas | CXP Square Lenses For Cree Xp-E LEDs - Tape and Reel (Alt: FA10667_CXP-SS) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
928-FA10667CXPSS
|
Mouser Electronics | LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE RoHS: Compliant | 236 |
|
$2.0100 / $2.0700 | Buy Now |
|
Future Electronics | ROSE Series Square 1 Pos 21.6 x 21.6mm Smooth Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Container: Tray | 0Tray |
|
$1.9800 / $2.0900 | Buy Now |
DISTI #
FA10667_CXP-SS
|
Avnet Americas | CXP Square Lenses For Cree Xp-E LEDs - Tape and Reel (Alt: FA10667_CXP-SS) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
1817507
|
element14 Asia-Pacific | CREE XPE/G OPTIC, TAPE BASE, SMTH SPT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0923 / $2.5832 | Buy Now |
DISTI #
1817507
|
Farnell | CREE XPE/G OPTIC, TAPE BASE, SMTH SPT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$2.0164 / $8.4787 | Buy Now |
DISTI #
LENS-LI-CXP-SS-10667
|
Maritex | Lens for LED high power, angle: 12 to 16 degrees FWHM, Number of LEDs: 1, Dimensions: 22x22mm, Height: 13.2mm, meterial: PC, Fastening: tape Min Qty: 1 Package Multiple: 1 | 60 |
|
$0.8240 / $1.0280 | Buy Now |
Part Details for FA10667_CXP-SS
FA10667_CXP-SS CAD Models
FA10667_CXP-SS Part Data Attributes:
|
FA10667_CXP-SS
LEDIL
Buy Now
|
Compare Parts:
FA10667_CXP-SS
LEDIL
|
Samacsys Manufacturer | LEDIL |