Part Details for FA10665_CXP-M by LEDIL
Overview of FA10665_CXP-M by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10665_CXP-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8179
|
Newark | Lens, Medium, Cree Xpe, Lens Type:Lens With Holder, Beam Type:Medium, Led Lens Color:Transparent, Lens Diameter:-, Lens Shape:Square, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Accessory Type:Medium Beam Lens Rohs Compliant: Yes |Ledil FA10665_CXP-M Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $4.1700 | Buy Now |
DISTI #
711-1036-ND
|
DigiKey | LENS CLEAR 28-30DEG MED ADH TAPE Min Qty: 144 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2062 | Buy Now |
DISTI #
FA10665_CXP-M
|
Avnet Americas | Lens, CXP Square Lenses For Cree XP-E LEDs - Tape and Reel (Alt: FA10665_CXP-M) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
928-FA10665CXPM
|
Mouser Electronics | LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE RoHS: Compliant | 0 |
|
$2.2000 / $3.2600 | Order Now |
|
Future Electronics | ROSE Series Square 1 Pos 21.6 x 21.6mm Medium Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Container: Tray | 0Tray |
|
$2.1600 / $2.2900 | Buy Now |
DISTI #
FA10665_CXP-M
|
Avnet Americas | Lens, CXP Square Lenses For Cree XP-E LEDs - Tape and Reel (Alt: FA10665_CXP-M) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
FA10665_CXP-M
|
EBV Elektronik | Lens, CXP Square Lenses For Cree XP-E LEDs (Alt: FA10665_CXP-M) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-CXP-M-10665
|
Maritex | Lens for LED high power, angle: 28 to 30 degrees FWHM, Number of LEDs: 1, Dimensions: 22x22mm, Height: 13.2mm, meterial: PC, Fastening: tape Min Qty: 1 Package Multiple: 1 | 121 |
|
$0.8280 / $1.0360 | Buy Now |