Part Details for FA10663_LXP-D by LEDIL
Overview of FA10663_LXP-D by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10663_LXP-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1032-ND
|
DigiKey | LENS CLR 11-15DEG DIFFUSER ADH Min Qty: 144 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2062 | Buy Now |
DISTI #
FA10663_LXP-D
|
Avnet Americas | LXP Lenses For CREE XP-E LEDs - Tape and Reel (Alt: FA10663_LXP-D) RoHS: Not Compliant Min Qty: 288 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
928-FA10663LXPD
|
Mouser Electronics | LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE RoHS: Compliant | 0 |
|
$1.7500 / $2.7000 | Order Now |
DISTI #
V72:2272_06805382
|
Arrow Electronics | Round Optical Lens Black PMMA Tape Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1 |
|
$1.3466 | Buy Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.6mm Dia 14.7mm (H) Diffused Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Container: Tray | 0Tray |
|
$1.4800 / $1.5800 | Buy Now |
DISTI #
FA10663_LXP-D
|
Avnet Americas | LXP Lenses For CREE XP-E LEDs - Tape and Reel (Alt: FA10663_LXP-D) RoHS: Not Compliant Min Qty: 288 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
FA10663_LXP-D
|
Avnet Silica | LXP Lenses For CREE XP-E LEDs (Alt: FA10663_LXP-D) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FA10663_LXP-D
|
EBV Elektronik | LXP Lenses For CREE XP-E LEDs (Alt: FA10663_LXP-D) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1817495
|
Farnell | CREE XPE/G OPTIC, TAPE BASE, DIFFUSE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$1.5530 / $3.9325 | Buy Now |
Part Details for FA10663_LXP-D
FA10663_LXP-D CAD Models
FA10663_LXP-D Part Data Attributes:
|
FA10663_LXP-D
LEDIL
Buy Now
|
Compare Parts:
FA10663_LXP-D
LEDIL
|
Samacsys Manufacturer | LEDIL |