Part Details for FA10660_LXP-M by LEDIL
Overview of FA10660_LXP-M by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10660_LXP-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8175
|
Newark | Lens, Medium, Cree Xpe, Lens Type:Lens With Holder, Beam Type:Medium, Led Lens Color:Transparent, Lens Diameter:21.6Mm, Lens Shape:Round, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Accessory Type:Medium Beam Lens Rohs Compliant: Yes |Ledil FA10660_LXP-M Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9190 / $1.7000 | Buy Now |
DISTI #
711-1033-ND
|
DigiKey | LENS CLEAR 18-26DEG MED ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2523 In Stock |
|
$1.6034 / $3.8100 | Buy Now |
DISTI #
FA10660_LXP-M
|
Avnet Americas | Lens, LXP Lenses For CREE XP-E LEDs - Tape and Reel (Alt: FA10660_LXP-M) RoHS: Not Compliant Min Qty: 288 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
928-FA10660LXPM
|
Mouser Electronics | LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE RoHS: Compliant | 44 |
|
$1.2900 / $3.8000 | Buy Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.6mm Dia 14.7mm (H) Medium Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Container: Tray | 0Tray |
|
$1.4400 / $1.5300 | Buy Now |
DISTI #
FA10660_LXP-M
|
Avnet Americas | Lens, LXP Lenses For CREE XP-E LEDs - Tape and Reel (Alt: FA10660_LXP-M) RoHS: Not Compliant Min Qty: 288 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
FA10660_LXP-M
|
Avnet Silica | Lens, LXP Lenses For CREE XP-E LEDs (Alt: FA10660_LXP-M) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FA10660_LXP-M
|
EBV Elektronik | Lens, LXP Lenses For CREE XP-E LEDs (Alt: FA10660_LXP-M) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FA10660_LXP-M
FA10660_LXP-M CAD Models
FA10660_LXP-M Part Data Attributes:
|
FA10660_LXP-M
LEDIL
Buy Now
|
Compare Parts:
FA10660_LXP-M
LEDIL
|
Samacsys Manufacturer | LEDIL |