Part Details for F980J107MSA by Kyocera AVX Components
Overview of F980J107MSA by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F980J107MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3262
|
Newark | Cap, 100Uf, 6.3V, Tant, Case S, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:8Ohm, Manufacturer Size Code:S, Failure Rate:-, Ripple Current:75Ma, Qualification:- Rohs Compliant: Yes |Kyocera Avx F980J107MSA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1451 |
|
$0.7800 | Buy Now |
DISTI #
55AC2300
|
Newark | Cap, 100Μf, 6.3V, 20% Rohs Compliant: Yes |Kyocera Avx F980J107MSA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4730 / $0.6900 | Buy Now |
DISTI #
50AH3263
|
Newark | Cap, 100Uf, 6.3V, Tant, Case S, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:8Ohm, Manufacturer Size Code:S, Failure Rate:-, Ripple Current:75Ma, Qualification:- Rohs Compliant: Yes |Kyocera Avx F980J107MSA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
50AH3262
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 0805 [2012-09 Metric] - Product that comes on tape, but is not reeled (Alt: 50AH3262) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.3420 | Buy Now |
DISTI #
P40:2555_19927879
|
Arrow Electronics | Cap Tant Solid 100uF 6.3V S CASE 20% (2 X 1.25 X 0.9mm) Undertab SMD 2012-09 8 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Europe - 50 |
|
$0.2873 / $0.4574 | Buy Now |
DISTI #
V72:2272_16960033
|
Arrow Electronics | Cap Tant Solid 100uF 6.3V S CASE 20% (2 X 1.25 X 0.9mm) Undertab SMD 2012-09 8 Ohm 125°C T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2149 Container: Cut Strips | Americas - 4 |
|
$0.2154 | Buy Now |
DISTI #
73978571
|
RS | High CV MnO2,100 uF,6.3 V | AVX F980J107MSA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3380 / $0.3980 | RFQ |
DISTI #
F980J107MSA
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 100uF 0805 ESR=8Ohms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2220 / $0.2380 | Buy Now |
DISTI #
F980J107MSA
|
TME | Capacitor: tantalum, 100uF, 6.3VDC, SMD, S, 1206, ±20%, -55÷125°C Min Qty: 4000 | 0 |
|
$0.4700 | RFQ |
DISTI #
F980J107MSA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, � 20%, -55 �C, 125 �C, 0805 [2012-09 Metric] (Alt: F980J107MSA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F980J107MSA
F980J107MSA CAD Models
F980J107MSA Part Data Attributes
|
F980J107MSA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F980J107MSA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 0.8 mm | |
Leakage Current | 0.063 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 30 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.5 | |
Terminal Shape | ONE SURFACE | |
Width | 1.25 mm |