Part Details for F951D225MPAAQ2 by Kyocera AVX Components
Overview of F951D225MPAAQ2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F951D225MPAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5216
|
Newark | Capacitor,2.2Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx F951D225MPAAQ2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 | Buy Now |
DISTI #
F951D225MPAAQ2AVX-ND
|
DigiKey | CAP TANT 2.2UF 20% 20V 0805 Min Qty: 3000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1717 | Buy Now |
DISTI #
F951D225MPAAQ2
|
Avnet Americas | Cap Tant Solid 2.2uF 20V P CASE 20% (2.2 X 1.25 X 1mm) SMD T/R - Tape and Reel (Alt: F951D225MPAAQ2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2978 | Buy Now |
DISTI #
647-F951D225MPAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 20V 20% 0905 2.2x1.25x.1mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1611 | Buy Now |
Part Details for F951D225MPAAQ2
F951D225MPAAQ2 CAD Models
F951D225MPAAQ2 Part Data Attributes:
|
F951D225MPAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951D225MPAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 0905
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0905 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1 mm | |
Leakage Current | 0.0005 mA | |
Length | 2.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 28 mA | |
Size Code | 0905 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |