Part Details for F921C105MPA by Kyocera AVX Components
Overview of F921C105MPA by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F921C105MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3245
|
Newark | Tantalum Capacitor, 1Uf, 16V, 12 Ohm, 0.2, 2012-12, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:12Ohm, Manufacturer Size Code:P, Failure Rate:-, Ripple Current:50Ma Rohs Compliant: Yes |Kyocera Avx F921C105MPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1039 |
|
$0.1090 / $0.3330 | Buy Now |
DISTI #
55AC2226
|
Newark | Cap, 1Μf, 16V, 20%, Capacitance:1Μf, Voltage Rating:16V, Tantalum Capacitor Case:0805 [2012 Metric], Product Range:F92 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Esr:12Ohm, Rohs Compliant: Yes |Kyocera Avx F921C105MPA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2240 / $0.3800 | Buy Now |
DISTI #
49H8702
|
Newark | Tantalum Capacitor, 1Uf, 16V, 12 Ohm, 0.2, 2012-12, Full Reel, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:12Ohm, Manufacturer Size Code:P, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx F921C105MPA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.0870 | Buy Now |
DISTI #
478-8126-1-ND
|
DigiKey | CAP TANT 1UF 20% 16V 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13321 In Stock |
|
$0.0607 / $0.3400 | Buy Now |
DISTI #
647-F921C105MPA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 1uF 20% 0805 ESR= 12 Ohm RoHS: Compliant | 3351 |
|
$0.0590 / $0.3200 | Buy Now |
DISTI #
73978888
|
RS | Tantalum - NTP Conformal1.0 uF,16 V | AVX F921C105MPA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 / $0.3180 | RFQ |
|
Future Electronics | F92 Series 1 uF ±20 % 16 V SMT Low Profile J-Lead Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0662 / $0.0734 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
DISTI #
F921C105MPA
|
TTI | Tantalum Capacitors - Solid SMD 16V 1uF 20% 0805 ESR= 12 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0660 / $0.0770 | Buy Now |
DISTI #
F921C105MPA
|
TME | Capacitor: tantalum, 1uF, 16VDC, SMD, P, 0805, ±20%, -55÷125°C Min Qty: 1 | 2942 |
|
$0.1290 / $0.3130 | Buy Now |
Part Details for F921C105MPA
F921C105MPA CAD Models
F921C105MPA Part Data Attributes:
|
F921C105MPA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F921C105MPA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 20 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.25 mm |