Part Details for F921A105MPA by Kyocera AVX Components
Overview of F921A105MPA by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F921A105MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3241
|
Newark | Tantalum Capacitor, 1Uf, 10V, 12 Ohm, 0.2, 2012-12, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:12Ohm, Manufacturer Size Code:P, Failure Rate:-, Ripple Current:50Ma Rohs Compliant: Yes |Kyocera Avx F921A105MPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 179 |
|
$0.1090 / $0.3430 | Buy Now |
DISTI #
49H8685
|
Newark | Tantalum Capacitor, 1Uf, 10V, 12 Ohm, 0.2, 2012-12, Full Reel, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:12Ohm, Manufacturer Size Code:P, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx F921A105MPA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0780 | Buy Now |
DISTI #
478-8122-1-ND
|
DigiKey | CAP TANT 1UF 20% 10V 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59162 In Stock |
|
$0.0607 / $0.3400 | Buy Now |
DISTI #
647-F921A105MPA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 1uF 2x1.25 RoHS: Compliant | 3984 |
|
$0.0590 / $0.3400 | Buy Now |
DISTI #
73978897
|
RS | Conventional MnO2,1.0 uF,10 V | AVX F921A105MPA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2660 / $0.3130 | RFQ |
|
Future Electronics | F92 Series 1 uF ±20 % 10 V SMT Low Profile J-Lead Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2999Cut Tape/Mini-Reel |
|
$0.1360 / $0.3250 | Buy Now |
|
Future Electronics | F92 Series 1 uF ±20 % 10 V SMT Low Profile J-Lead Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0629 / $0.0702 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1795 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 20% +TOL, 20% -TOL, 1UF, SURFACE MOUNT, 0805 | 2495 |
|
$0.0585 / $0.1800 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 20% +TOL, 20% -TOL, 1UF, SURFACE MOUNT, 0805 | 1436 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for F921A105MPA
F921A105MPA CAD Models
F921A105MPA Part Data Attributes:
|
F921A105MPA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F921A105MPA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 20 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for F921A105MPA
This table gives cross-reference parts and alternative options found for F921A105MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F921A105MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F921A105MPE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F921A105MPA vs F921A105MPE |