Part Details for F40 by XP Power
Overview of F40 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9717
|
Newark | Dc-Dc Converter, 4Kv, 10W, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:10W, Output Current Max:2.5Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power F40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.5500 / $208.3000 | Buy Now |
DISTI #
1470-4003-ND
|
DigiKey | DC DC CONVERTER 4000V 10W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$189.5506 / $208.3000 | Buy Now |
DISTI #
209-F40
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W, 4000V | 0 |
|
$195.8000 / $208.3000 | Order Now |
DISTI #
71928407
|
RS | DC-DC Converter, Thru Hole, DIP, 10W, 4000V@2.5mA, 0-15V In, F Series | XP Power F40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$189.5500 / $208.3000 | RFQ |
DISTI #
F40
|
TME | Converter: DC/DC, 10W, Uin: 0÷15V, Uout: 0÷4kVDC, Iout: 2.5mA, 125kHz Min Qty: 1 | 0 |
|
$193.8500 / $208.5600 | RFQ |
Part Details for F40
F40 CAD Models
F40 Part Data Attributes:
|
F40
XP Power
Buy Now
Datasheet
|
Compare Parts:
F40
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | ||
JESD-30 Code | R-XDMA-P5 | |
Length | 71.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 0.0025 A | |
Output Voltage-Max | 4000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Seated Height-Max | 22.11 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 125 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 43.2 mm |