Part Details for F20A150053600060 by Cantherm
Overview of F20A150053600060 by Cantherm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F20A150053600060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9724
|
Newark | Thermostat, Nc, 150 Deg C, Tht, To-220, Switching Temperature:150°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Through Hole, Sensor Housing:To-220, Contact Rating:3A At 120Vac, Product Range:F20 Series, rohs Compliant: Yes |Cantherm F20A150053600060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$8.0600 / $10.9200 | Buy Now |
DISTI #
317-1335-ND
|
DigiKey | THERMOSTAT 150DEG C SPST-NC 2SIP Min Qty: 200 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5217 | Buy Now |
Part Details for F20A150053600060
F20A150053600060 CAD Models
F20A150053600060 Part Data Attributes:
|
F20A150053600060
Cantherm
Buy Now
|
Compare Parts:
F20A150053600060
Cantherm
|
Samacsys Manufacturer | Cantherm |