Part Details for F2031 by Thomas & Betts
Overview of F2031 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F2516
|
Newark | Terminal, Ferrule, 1.8Mm, Crimp, Black, Wire Ferrule Type:Single Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:0.75Mm², Pin Length:8Mm, Insulator Colour:Black, Product Range:Sta-Kon Series, Overall Length:14.5Mm Rohs Compliant: Yes |Abb Thomas & Betts F2031 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 0 |
|
$140.6300 / $149.2200 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 16AWG Copper Black 14.5mm Tin |
13220 In Stock |
|
$0.2669 / $0.3202 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, FERRULE, COPPER | 148 |
|
$0.2940 / $0.9800 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, FERRULE, COPPER | 986 |
|
$1.4550 / $3.8800 | Buy Now |
|
Master Electronics | Ferrules Terminal 16AWG Copper Black 14.5mm Tin |
13220 In Stock |
|
$0.2669 / $0.3202 | Buy Now |
Part Details for F2031
F2031 CAD Models
F2031 Part Data Attributes:
|
F2031
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
F2031
Thomas & Betts
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | FERRULE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER |