Part Details for F1892CCD400 by Crydom Inc
Overview of F1892CCD400 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for F1892CCD400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2701
|
Newark | Common Cathode Diode Array, module-S |Sensata/crydom F1892CCD400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$189.4300 / $205.3700 | Buy Now |
DISTI #
2266-F1892CCD400-ND
|
DigiKey | DIODE MODULE GP 400V 90A Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$163.2600 / $206.3800 | Buy Now |
DISTI #
CC2085-ND
|
DigiKey | DIODE MODULE GP 400V 90A Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1 In Stock |
|
$111.7004 / $122.8700 | Buy Now |
DISTI #
70130657
|
RS | Module Diode 90 amp CCD circuit 120VAC | Sensata - Crydom F1892CCD400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 2 |
|
$120.9800 / $127.3500 | Buy Now |
DISTI #
CRYF1892CCD400
|
Heilind Electronics | POWER MODULE, SCRDIODE, F18 SE POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SCR/Diode Power Module - Load Current: 90A - Circuit Type: CCD - Operating Voltage 120VAC - Chassis Mount RoHS: Compliant |
14 In Stock |
|
$107.3100 / $121.7200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$147.3832 / $173.3920 | Buy Now | |
DISTI #
F1892CCD400-CRY
|
TME | Module: diode, double,common cathode, 400V, If: 90A, F18, screw Min Qty: 1 | 0 |
|
$81.5500 / $118.2000 | RFQ |
DISTI #
000000000000023444
|
Sager | Discrete Semiconductor Modules MOD DIODE 90A 120VAC Min Qty: 10 | 0 |
|
$104.6100 / $110.5900 | Buy Now |
Part Details for F1892CCD400
F1892CCD400 CAD Models
F1892CCD400 Part Data Attributes:
|
F1892CCD400
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F1892CCD400
Crydom Inc
Rectifier Diode, 1 Phase, 2 Element, 90A, 400V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | MODULE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 1950 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 90 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 20000 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for F1892CCD400
This table gives cross-reference parts and alternative options found for F1892CCD400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1892CCD400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1892CCD400 | Rectifier Diode, 1 Phase, 2 Element, 90A, 400V V(RRM), Silicon, MODULE-3 | Cynergy3 Components | F1892CCD400 vs F1892CCD400 |