-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9568
|
Newark | Esd Suppressor, 50V, 0201 Rohs Compliant: Yes |Panasonic EZAEG1N50AC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 11210 |
|
$0.1500 / $0.2960 | Buy Now |
DISTI #
EZA-EG1N50AC
|
Avnet Americas | ESD Suppressor 15kV 2-Pin SMD Pressed Carrier T/R (Alt: EZA-EG1N50AC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | 15000 |
|
$0.0677 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 30V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 76 |
|
$0.1066 / $0.1599 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 30V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON (Also Known As: EZA-EG1N50AC) | 76 |
|
$0.1066 / $0.1599 | Buy Now |
DISTI #
EZAEG1N50AC
|
Avnet Abacus | - Tape and Reel (Alt: EZAEG1N50AC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZAEG1N50AC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZAEG1N50AC
Panasonic Electronic Components
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |