-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9948
|
Newark | Cap, 47Uf, 35V, Alu Elec, Smd Rohs Compliant: Yes |Kemet EXV476M035A9HAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.2040 / $0.2220 | Buy Now |
DISTI #
28W1728
|
Newark | Smd Aluminium Electrolytic Capacitor, Exv Series, 47 F, 35 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Kemet EXV476M035A9HAA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8082 |
|
$0.2780 / $0.4180 | Buy Now |
DISTI #
399-18149-1-ND
|
DigiKey | CAP ALUM 47UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12811 In Stock |
|
$0.1586 / $0.7100 | Buy Now |
DISTI #
80-EXV476M035A9HAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 47uF 20% RoHS: Compliant | 20000 |
|
$0.1730 / $0.7000 | Buy Now |
DISTI #
70971488
|
RS | ALU Electrolytic, SMD, EXV, +105oC, 35VDC, 6.3uF, 6.3 x 7.7 | KEMET EXV476M035A9HAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2290 | RFQ |
DISTI #
EXV476M035A9HAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 47uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1540 / $0.1570 | Buy Now |
DISTI #
EXV476M035A9HAA
|
TME | Capacitor: electrolytic, SMD, 47uF, 35VDC, Ø6.3x7.7mm, ±20% Min Qty: 20000 | 0 |
|
$0.1920 | RFQ |
DISTI #
EXV476M035A9HAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Can - SMD (Alt: EXV476M035A9HAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV476M035A9HAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV476M035A9HAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.0165 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 196 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EXV476M035A9HAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXV476M035A9HAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVEZ476M35X16TF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EXV476M035A9HAA vs AVEZ476M35X16TF |
UCQ1V470MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Nichicon Corporation | EXV476M035A9HAA vs UCQ1V470MCL1GS |