Part Details for EXB-38V272JV by Panasonic Electronic Components
Overview of EXB-38V272JV by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-38V272JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2581
|
Newark | Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-38V272JV Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
52W5005
|
Newark | Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-38V272JV Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
Y9272CT-ND
|
DigiKey | RES ARRAY 4 RES 2.7K OHM 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43015 In Stock |
|
$0.0107 / $0.1000 | Buy Now |
DISTI #
EXB-38V272JV
|
Avnet Americas | Resistor, Array, 2.7 kOhm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V272JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0125 | Buy Now |
DISTI #
667-EXB-38V272JV
|
Mouser Electronics | Resistor Networks & Arrays 2.7K OHM 5% RoHS: Compliant | 8038 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | EXB-38V Series 0603 0.063 W 2.7 kOhm ±5 % 4 Element SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0108 / $0.0123 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 2.7K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant |
38200 In Stock |
|
$0.0114 / $0.0186 | Buy Now |
|
Bristol Electronics | 18839 |
|
RFQ | ||
DISTI #
EXB-38V272JV
|
TTI | Resistor Networks & Arrays 2.7K OHM 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0124 / $0.0139 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14325 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for EXB-38V272JV
EXB-38V272JV CAD Models
EXB-38V272JV Part Data Attributes:
|
EXB-38V272JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-38V272JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |