Part Details for EW-EX42005-00-1-A by L-com Inc
Overview of EW-EX42005-00-1-A by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW-EX42005-00-1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1699
|
Newark | Swtc 5 10/100 Din Rail Unmangd |L-Com EW-EX42005-00-1-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$124.5000 / $141.6000 | Buy Now |
DISTI #
5073-EW-EX42005-00-1-A-ND
|
DigiKey | SWTC 5 10/100 DIN RAIL UNMANGD Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$132.4528 / $142.0500 | Buy Now |
|
Onlinecomponents.com | SWTC 5 10/100 DIN RAIL UNMANGD | 0 |
|
$124.4700 / $156.1900 | Buy Now |
DISTI #
EW-EX42005-00-1-A
|
L-com US | The EX42000 series compact Fast Ethernet Switches are equipped with 10/100Base-TX RJ45 ports and Multimode or Single mode fiber uplink ports (EW-420141A and EW-420142A). By using standard auto-negotiation and the inclusion of auto-MDIX, EtherWAN provides a cost-effective way of integrating legacy 10Mbps networks with 100Mbps Fast Ethernet networks. The TX ports auto-negotiate for 10/100Mbps speed and auto-detect Full or Half-duplex mode. EX42000 series Switches can be DIN-Rail mounted and are equipped with terminal block power inputs. Min Qty: 1 Package Multiple: 1 | 5 |
|
$129.5900 / $143.9900 | Buy Now |