-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10849SCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60733 In Stock |
|
$0.2770 / $0.5600 | Buy Now |
DISTI #
EVQ-PUC02K
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape - Tape and Reel (Alt: EVQ-PUC02K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2183 / $0.2342 | Buy Now |
DISTI #
667-EVQ-PUC02K
|
Mouser Electronics | Tactile Switches Super small sized s Light Touch Switch RoHS: Compliant | 19033 |
|
$0.2830 / $0.5200 | Buy Now |
DISTI #
E02:0323_07000483
|
Arrow Electronics | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks | Europe - 28000 |
|
$0.2821 | Buy Now |
DISTI #
V36:1790_11361757
|
Arrow Electronics | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2345 | Americas - 4000 |
|
$0.2807 | Buy Now |
DISTI #
70270722
|
RS | Switch, Tactile, SPST, SMD side btn, OF=2.2N, Hgt=1.65mm, Black | Panasonic Electronic Components EVQ-PUC02K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3608 |
|
$0.3160 / $0.4510 | Buy Now |
|
Future Electronics | EVQ-PU Series 4.7 x 3.5 mm Surface Mount 2.2 N Right Angle Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.2750 | Buy Now |
|
Future Electronics | EVQ-PU Series 4.7 x 3.5 mm Surface Mount 2.2 N Right Angle Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.4750 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R RoHS: Compliant |
12000 In Stock |
|
$0.2431 / $0.2517 | Buy Now |
|
Bristol Electronics | 115566 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy