Part Details for EVNSL81-0003 by Black Box Corporation
Overview of EVNSL81-0003 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVNSL81-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F3986
|
Newark | Ethernet Cable Assembly, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Blue, Cable Length - Metric:900Mm, Cable Length - Imperial:2.95Ft, Product Range:-, Cable Length:3Ft Rohs Compliant: Yes |Black Box EVNSL81-0003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 / $6.6600 | Buy Now |
|
NAC | GIGABASE 350 CAT5E PATCH CABLE, SNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$3.8100 | Buy Now |
|
Neutron USA | Black Box Gigabase Cat. 5E UTP Patch Cable | 0 |
|
$24.9900 | Buy Now |
Part Details for EVNSL81-0003
EVNSL81-0003 CAD Models
EVNSL81-0003 Part Data Attributes:
|
EVNSL81-0003
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVNSL81-0003
Black Box Corporation
Connector assemblies, Network cables; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Drop Ship:Yes; Conductor Size AWG:24; Jacket Color:Blue; Jacket Material:Polyvinylchloride (PVC); Length:3ft; No. of Conductors:8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Approvals | CUL; TIA/EIA; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 5.4 mm | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Shielding | NO | |
Stranding | 7X0.0077 | |
Wire Gauge | 24 AWG |