Part Details for EV14-14FB-Q by Panduit Corp
Overview of EV14-14FB-Q by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV14-14FB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16765-ND
|
DigiKey | STRONGHOLD FORK TERMINAL, VINYL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
988 In Stock |
|
$0.2641 / $0.3600 | Buy Now |
DISTI #
EV14-14FB-Q
|
Avnet Americas | Terminal Spade 16-14AWG M6 Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EV14-14FB-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.1854 | Buy Now |
DISTI #
644-EV14-14FB-Q
|
Mouser Electronics | Terminals Insulated Vinyl Fork Terminal for Wire R RoHS: Compliant | 601 |
|
$0.2640 / $0.3600 | Buy Now |
DISTI #
71405829
|
RS | StrongHold Fork Terminal, vinyl insul, 16 - 14 AWG, 1/4 Stud Size | Panduit EV14-14FB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1990 / $0.2840 | RFQ |
DISTI #
PANEV14-14FB-Q
|
Heilind Electronics | STRONGHOLD FORK TERMINAL, 1 VINYL INSUL, | Americas - 0 in Stock |
|
$0.2477 / $0.3170 | Buy Now |
DISTI #
000000000005710010
|
Sager | Terminals Insulated Vinyl Fork Terminal for Wire R Min Qty: 250 | 0 |
|
$0.1957 / $0.2557 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6350 Factory Stock |
|
$0.2110 / $0.2460 | Buy Now |
DISTI #
10015620
|
TestEquity LLC | Panduit EV14-14FB-Q StrongHold Insul Fork Terminal, 600V, 16-14AWG,1/4 Stud (M6), Blue, 25Pcs | 0 |
|
$6.6200 | Buy Now |