-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 750kHz Switching Freq-Max, 3 X 3 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27530734
|
Arrow Electronics | DDR Termination Regulator 3V to 3.465V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 110 Weeks Date Code: 2226 | Americas - 151000 |
|
$5.7600 / $10.0800 | Buy Now |
DISTI #
VN7:3636_27530734
|
Arrow Electronics | DDR Termination Regulator 3V to 3.465V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 110 Weeks Date Code: 2226 Container: Cut Strips | Americas - 881 |
|
$5.7600 / $10.0800 | Buy Now |
DISTI #
69730762
|
Verical | DDR Termination Regulator 3V to 3.465V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2226 | Americas - 151000 |
|
$5.7600 / $10.0800 | Buy Now |
DISTI #
77594760
|
Verical | DDR Termination Regulator 3V to 3.465V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 881 Package Multiple: 881 Date Code: 2226 | Americas - 881 |
|
$10.0800 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, 750KHZ SWITCHING FREQ-MAX | 295 |
|
$5.1840 / $12.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EV1320QI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EV1320QI
Intel Corporation
Switching Regulator, 750kHz Switching Freq-Max, 3 X 3 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QFN-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 3.465 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |