-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Protection for Ethernet lines
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4571
|
Newark | Diode, Transient, 28V, Soic-8, Full Reel, Clamping Voltage Vc Max:-, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Etp01-Xx21 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics ETP01-2821RL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
27AC5561
|
Newark | Aid Protection Rohs Compliant: Yes |Stmicroelectronics ETP01-2821RL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4760 | Buy Now |
DISTI #
497-8909-1-ND
|
DigiKey | THYRISTOR 28V 100A 8SOIC Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29725 In Stock |
|
$0.4230 / $1.0900 | Buy Now |
DISTI #
ETP01-2821RL
|
Avnet Americas | Thyristor TRIAC 28V 8A 8-Pin SO N T/R - Tape and Reel (Alt: ETP01-2821RL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4564 / $0.4761 | Buy Now |
DISTI #
ETP01-2821RL
|
Avnet Americas | Thyristor TRIAC 28V 8A 8-Pin SO N T/R - Bulk (Alt: ETP01-2821RL) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ETP01-2821RL
|
Avnet Americas | Thyristor TRIAC 28V 8A 8-Pin SO N T/R - Tape and Reel (Alt: ETP01-2821RL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4564 / $0.4761 | Buy Now |
DISTI #
511-ETP01-2821RL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PRT FOR ETHERNET LNS RoHS: Compliant | 2798 |
|
$0.4230 / $0.9700 | Buy Now |
DISTI #
V36:1790_06551807
|
Arrow Electronics | Thyristor Surge Protection Devices 28V 8A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Date Code: 2246 | Americas - 10000 |
|
$0.4135 / $0.4602 | Buy Now |
DISTI #
V72:2272_06551807
|
Arrow Electronics | Thyristor Surge Protection Devices 28V 8A 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2244 Container: Cut Strips | Americas - 65 |
|
$0.4648 / $0.6399 | Buy Now |
|
STMicroelectronics | Ethernet protection, 28 V, 100 A, in SO-8 RoHS: Compliant Min Qty: 1 | 2918 |
|
$0.5800 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETP01-2821RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ETP01-2821RL
STMicroelectronics
Protection for Ethernet lines
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 36 V | |
Holding Current-Max | 30 mA | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |