Part Details for ET60S-A02-0-00-000-S-R1-S by Samtec Inc
Results Overview of ET60S-A02-0-00-000-S-R1-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ET60S-A02-0-00-000-S-R1-S Information
ET60S-A02-0-00-000-S-R1-S by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ET60S-A02-0-00-000-S-R1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ET60S-A02-0-00-000-S-R1-S-ND
|
DigiKey | EXTREME TEN60POWER 60 AMP SIGNAL Min Qty: 72 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ET60S-A02-0-00-000-S-R1-S
|
Avnet Americas | Connector High Power Receptacle 2 Power Position Solder Right Angle Through Hole 20 Terminal 1 Port ... more Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-ET60SA200000SR1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 0 |
|
$2.2300 / $6.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $6.8700 | Buy Now |
DISTI #
5cd8e4a1cd7c1c4c3833eed2
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
Buy Now | |
DISTI #
000000000006160206
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo Min Qty: 1 | 0 |
|
$2.7100 / $6.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7600 / $6.8700 | Buy Now |
Part Details for ET60S-A02-0-00-000-S-R1-S
ET60S-A02-0-00-000-S-R1-S CAD Models
ET60S-A02-0-00-000-S-R1-S Part Data Attributes
|
ET60S-A02-0-00-000-S-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-A02-0-00-000-S-R1-S
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):60A | |
Body Breadth | 0.394 inch | |
Body Depth | 0.993 inch | |
Body Length | 1.633 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |