-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9614
|
Newark | Cap, 470Uf, 16V, Alu Elec, Radial, Capacitance:470Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Kemet ESY477M016AG8AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4979 |
|
$0.0960 / $0.1040 | Buy Now |
DISTI #
48AC1682
|
Newark | Cap, 470Μf, 16V, 20%, Capacitance:470Μf, Voltage Rating:16V, Product Range:Esy Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:8Mm, Lead Spacing:3.5Mm, Height:16Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Kemet ESY477M016AG8AA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.2510 | Buy Now |
DISTI #
399-6644-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
15970 In Stock |
|
$0.0714 / $0.2900 | Buy Now |
DISTI #
80-ESY477M016AG8AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 105C 3k Hour Radial RoHS: Compliant | 6406 |
|
$0.0820 / $0.2900 | Buy Now |
DISTI #
ESY477M016AG8AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 105C 3k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.0710 | Buy Now |
DISTI #
ESY477M016AG8AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESY477M016AG8AA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY477M016AG8AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY477M016AG8AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0752 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESY477M016AG8AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY477M016AG8AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXG470MCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY477M016AG8AA vs 16YXG470MCE8X16 |
16ZL470MCE8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY477M016AG8AA vs 16ZL470MCE8X16 |
16ZLG470MEFCCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY477M016AG8AA vs 16ZLG470MEFCCC8X16 |
16ZL470MEFCCE8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ESY477M016AG8AA vs 16ZL470MEFCCE8X16 |
REF0816471M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | ESY477M016AG8AA vs REF0816471M016K |
16ZLG470MEFCCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY477M016AG8AA vs 16ZLG470MEFCCE8X16 |
16ZL470MKC8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY477M016AG8AA vs 16ZL470MKC8X16 |
16YXG470MKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY477M016AG8AA vs 16YXG470MKC8X16 |
16ZL470MEFCCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | ESY477M016AG8AA vs 16ZL470MEFCCC8X16 |
16ZL470MCA8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY477M016AG8AA vs 16ZL470MCA8X16 |