Part Details for ESS010W-0500-12 by Energy Recovery Products
Overview of ESS010W-0500-12 by Energy Recovery Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESS010W-0500-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-1063-ND
|
DigiKey | LED DRIVER CC AC/DC 6-12V 500MA Min Qty: 1 Lead time: 17 Weeks Container: Box |
692 In Stock |
|
$16.8665 / $23.7400 | Buy Now |
DISTI #
773-ESS010W-0500-12
|
Mouser Electronics | LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 6.0 W max, 500 mA Iout, 12 V max Vout RoHS: Compliant | 0 |
|
$17.1700 / $23.7200 | Order Now |
|
Future Electronics | 100 - 277Vac, 6W, 500mA, 6-12V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 400Box |
|
$15.3200 / $16.0900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 6W, 500mA, 6-12V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$13.8800 / $14.5800 | Buy Now |
DISTI #
78400869
|
Verical | AC/DC LED Power Supply 6W Single Min Qty: 5 Package Multiple: 1 Date Code: 2352 | Americas - 495 |
|
$12.2850 | Buy Now |
DISTI #
79925334
|
Verical | AC/DC LED Power Supply 6W Single Min Qty: 50 Package Multiple: 50 Date Code: 2411 | Americas - 250 |
|
$23.0156 | Buy Now |
|
Flip Electronics | Stock, ship today | 200 |
|
RFQ | |
|
Neutron USA | LED Power Supplies 120-277 Vac, 87% eff., Rectangular Plastic Case, Forward/Reverse Phase & 0-10V dimming, 1-100% dim range, 6.0 W max, 500 mA Iout, 12 V max Vout | 50 |
|
$69.9900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 350 |
|
$19.6400 / $21.0400 | Buy Now |
Part Details for ESS010W-0500-12
ESS010W-0500-12 CAD Models
ESS010W-0500-12 Part Data Attributes
|
ESS010W-0500-12
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
ESS010W-0500-12
Energy Recovery Products
120 TO 277 VAC, 87% EFFICIENCY,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, IEC | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-PXFM-W | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 6 V | |
Output Voltage-Nom | 10.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | THERMAL; SHORT CIRCUIT;UNDER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES |