-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6963
|
Newark | Res, Aec-Q200, Thick Film, 120R, 1%, 0805 Rohs Compliant: Yes |Rohm ESR10EZPF1200 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5114 |
|
$0.0340 / $0.0760 | Buy Now |
DISTI #
RHM120AECT-ND
|
DigiKey | RES 120 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184651 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
ESR10EZPF1200
|
Avnet Americas | Res Thick Film 0805 120Ohm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF1200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR10EZPF1200
|
Mouser Electronics | Thick Film Resistors - SMD 0805 120ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 19015 |
|
$0.0200 / $0.2100 | Buy Now |
|
Future Electronics | ESR Series 120 Ω ±1 % 0.4 W ±100 ppm/°C 0805 SMT Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.0187 / $0.0211 | Buy Now |
DISTI #
61212235
|
Verical | Res Thick Film 0805 120 Ohm 1% 0.4W ±100ppm/°C Pad SMD Automotive T/R Min Qty: 893 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0754 / $0.0846 | Buy Now |
DISTI #
58112341
|
Verical | Res Thick Film 0805 120 Ohm 1% 0.4W ±100ppm/°C Pad SMD Automotive T/R Min Qty: 893 Package Multiple: 1 Date Code: 2101 | Americas - 9790 |
|
$0.0773 / $0.0846 | Buy Now |
|
Quest Components | RESISTOR, 0.4 W, 1 %, 100 ppm, 120 ohm, SURFACE MOUNT, 0805 | 15832 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
ESR10EZPF1200
|
TTI | Thick Film Resistors - SMD 0805 120ohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0190 / $0.0233 | Buy Now |
DISTI #
ESR10EZPF1200
|
Avnet Asia | Res Thick Film 0805 120Ohm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R (Alt: ESR10EZPF1200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR10EZPF1200
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPF1200
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |