-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, MODULE-38
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1965-ESP32-WROOM-32UE-N4CT-ND
|
DigiKey | RF TXRX MOD BLUETOOTH U.FL SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4474 In Stock |
|
$2.5000 | Buy Now |
DISTI #
356-ESP32WRM32UE32UH
|
Mouser Electronics | Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector RoHS: Compliant | 6245 |
|
$2.5000 | Buy Now |
|
Future Electronics | Espressif SMD module, ESP32-DOWD-V3, ESPp32 Ec RoHS: Compliant pbFree: Yes Min Qty: 3250 Package Multiple: 650 Container: Reel | 0Reel |
|
$2.4600 / $2.5200 | Buy Now |
DISTI #
ESP32-WROOM-32UE
|
TME | Module: IoT, Bluetooth Low Energy,WiFi, SMD, 18x19.2x3.2mm, U.FL Min Qty: 1 | 1423 |
|
$2.7200 / $3.3700 | Buy Now |
|
CHIPMALL.COM LIMITED | RX TXRX MODULE WIFI U.FL SMD | 911 |
|
$2.9320 / $4.0687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESP32-WROOM-32UE-N4
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-WROOM-32UE-N4
Espressif Inc
SoC, CMOS, MODULE-38
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | MODULE-38 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Espressif Systems | |
JESD-30 Code | R-XXMA-N38 | |
Length | 19.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 18 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |