-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7107
|
Newark | 1000 U 63 Vv |Kemet ESH108M063AM2AA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5160 / $0.6510 | Buy Now |
DISTI #
399-15686-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2400 In Stock |
|
$0.4984 / $1.4000 | Buy Now |
DISTI #
80-ESH108M063AM2AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 2k Hour Radial RoHS: Compliant | 1595 |
|
$0.5230 / $1.4000 | Buy Now |
DISTI #
ESH108M063AM2AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 800 Container: Bulk | Americas - 0 |
|
$0.4570 / $0.4870 | Buy Now |
DISTI #
KEMET ESH108M063AM2AA
|
PEI Genesis | Electrolytic Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESH108M063AM2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH108M063AM2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESH108M063AM2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH108M063AM2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH063M1000A7S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESH108M063AM2AA vs SH063M1000A7S-1632 |
ESW108M063AM2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESH108M063AM2AA vs ESW108M063AM2AA |
ESW108M063AM2KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESH108M063AM2AA vs ESW108M063AM2KA |
SH063M1000A7F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESH108M063AM2AA vs SH063M1000A7F-1632 |