-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0651
|
Newark | Protection |Stmicroelectronics ESDCAN03-2BWY Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
03AJ0574
|
Newark | Esd Protection Dev, Aec-Q101, 24V, Sot323, Product Range:Transil, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:41V, Diode Case Style:Sot-323, No. Of Pins:3Pins, Breakdown Voltage Min:26.5V, Rohs Compliant: Yes |Stmicroelectronics ESDCAN03-2BWY Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1420 / $0.4510 | Buy Now |
DISTI #
497-15846-1-ND
|
DigiKey | TVS DIODE 24VWM 41VC SOT323-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
201432 In Stock |
|
$0.0634 / $0.2900 | Buy Now |
DISTI #
ESDCAN03-2BWY
|
Avnet Americas | ESD Suppressor TVS Dual Bi-Dir ±30kV@Air Gap/±30kV@Contact Disc 3-Pin SOT-323 T/R - Tape and Reel (Alt: ESDCAN03-2BWY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0629 / $0.0656 | Buy Now |
DISTI #
511-ESDCAN03-2BWY
|
Mouser Electronics | ESD Suppressors / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) RoHS: Compliant | 48236 |
|
$0.0640 / $0.4100 | Buy Now |
DISTI #
E02:0323_09031339
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2408 | Europe - 36000 |
|
$0.0572 | Buy Now |
DISTI #
E21:3489_09031339
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2348 | Europe - 500 |
|
$0.0549 / $0.1933 | Buy Now |
DISTI #
V72:2272_13795869
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2242 Container: Cut Strips | Americas - 8 |
|
$0.0674 / $0.1796 | Buy Now |
|
STMicroelectronics | Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) RoHS: Compliant Min Qty: 1 | 48236 |
|
$0.1500 / $0.4000 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes Automotive dual-line Transil, Transient voltage sup RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0537 / $0.0610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDCAN03-2BWY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDCAN03-2BWY
STMicroelectronics
Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 29.7 V | |
Breakdown Voltage-Min | 26.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 250 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |